
2502700000 | |
|---|---|
DigiKey Part Number | 281-2502700000-ND |
Manufacturer | |
Manufacturer Product Number | 2502700000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,16000 Kč | 805,16 Kč |
| 10 | 582,93800 Kč | 5 829,38 Kč |
| 25 | 525,71120 Kč | 13 142,78 Kč |
| 50 | 492,14480 Kč | 24 607,24 Kč |
| 100 | 465,52500 Kč | 46 552,50 Kč |
| 250 | 438,92112 Kč | 109 730,28 Kč |
| Unit Price without VAT: | 805,16000 Kč |
|---|---|
| Unit Price with VAT: | 974,24360 Kč |











