
2502590000 | |
|---|---|
DigiKey Part Number | 281-2502590000-ND |
Manufacturer | |
Manufacturer Product Number | 2502590000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-12 AWG | |
Load Side Wire/Stud Size | 1/0-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,60000 Kč | 433,60 Kč |
| 10 | 309,88500 Kč | 3 098,85 Kč |
| 25 | 276,67800 Kč | 6 916,95 Kč |
| 50 | 256,91660 Kč | 12 845,83 Kč |
| 100 | 241,09370 Kč | 24 109,37 Kč |
| 250 | 225,15088 Kč | 56 287,72 Kč |
| 500 | 216,09820 Kč | 108 049,10 Kč |
| Unit Price without VAT: | 433,60000 Kč |
|---|---|
| Unit Price with VAT: | 524,65600 Kč |











