
2501110000 | |
|---|---|
DigiKey Part Number | 281-2501110000-ND |
Manufacturer | |
Manufacturer Product Number | 2501110000 |
Description | PICOPAK-CI-CO-LP-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 300V (Working), 3500V (Test) | |
Features | - | |
Voltage - Supply | 18 ~ 32VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 108,72000 Kč | 4 108,72 Kč |
| 5 | 3 603,75600 Kč | 18 018,78 Kč |
| 10 | 3 417,12000 Kč | 34 171,20 Kč |
| Unit Price without VAT: | 4 108,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 971,55120 Kč |



