2494020000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2494020000
2494020000
2494020000

2494020000

DigiKey Part Number
281-2494020000-ND
Manufacturer
Manufacturer Product Number
2494020000
Description
A3C 16 PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 4-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1335,18000 Kč335,18 Kč
10238,66600 Kč2 386,66 Kč
25212,23800 Kč5 305,95 Kč
50196,40860 Kč9 820,43 Kč
100183,67950 Kč18 367,95 Kč
250170,80312 Kč42 700,78 Kč
500163,46734 Kč81 733,67 Kč
1 000157,76066 Kč157 760,66 Kč
Unit Price without VAT:335,18000 Kč
Unit Price with VAT:405,56780 Kč