



2494000000 | |
|---|---|
DigiKey Part Number | 281-2494000000-ND |
Manufacturer | |
Manufacturer Product Number | 2494000000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-18 AWG |
Datasheet | Datasheet |
Category | Current - IEC 64 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 62 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-18 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-16mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 20 | 83,69300 Kč | 1 673,86 Kč |
| 40 | 76,32600 Kč | 3 053,04 Kč |
| 60 | 72,62233 Kč | 4 357,34 Kč |
| 100 | 68,54370 Kč | 6 854,37 Kč |
| 260 | 62,46785 Kč | 16 241,64 Kč |
| 500 | 59,29386 Kč | 29 646,93 Kč |
| 1 000 | 56,63353 Kč | 56 633,53 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |


