
2490540000 | |
|---|---|
DigiKey Part Number | 281-2490540000-ND |
Manufacturer | |
Manufacturer Product Number | 2490540000 |
Description | END PLATE (TERMINALS), 100.23 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč |
| 10 | 24,69700 Kč | 246,97 Kč |
| 25 | 23,14440 Kč | 578,61 Kč |
| 50 | 22,03360 Kč | 1 101,68 Kč |
| 100 | 20,98080 Kč | 2 098,08 Kč |
| 250 | 19,66584 Kč | 4 916,46 Kč |
| 500 | 18,72706 Kč | 9 363,53 Kč |
| 1 000 | 17,83282 Kč | 17 832,82 Kč |
| 2 500 | 16,71670 Kč | 41 791,75 Kč |
| Unit Price without VAT: | 29,13000 Kč |
|---|---|
| Unit Price with VAT: | 35,24730 Kč |










