



2488600000 | |
|---|---|
DigiKey Part Number | 281-9014-ND |
Manufacturer | |
Manufacturer Product Number | 2488600000 |
Description | HOUSING (INDUSTRY PLUG-IN CONNEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,44000 Kč | 497,44 Kč |
| 10 | 422,69000 Kč | 4 226,90 Kč |
| 25 | 396,22400 Kč | 9 905,60 Kč |
| 50 | 377,31300 Kč | 18 865,65 Kč |
| 100 | 359,31360 Kč | 35 931,36 Kč |
| 250 | 336,84068 Kč | 84 210,17 Kč |
| 500 | 320,78644 Kč | 160 393,22 Kč |
| Unit Price without VAT: | 497,44000 Kč |
|---|---|
| Unit Price with VAT: | 601,90240 Kč |




