

2488590000 | |
|---|---|
DigiKey Part Number | 281-9013-ND |
Manufacturer | |
Manufacturer Product Number | 2488590000 |
Description | HOUSING (INDUSTRY PLUG-IN CONNEC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,85000 Kč | 460,85 Kč |
| 10 | 391,73500 Kč | 3 917,35 Kč |
| 25 | 367,20080 Kč | 9 180,02 Kč |
| 50 | 349,67400 Kč | 17 483,70 Kč |
| 100 | 332,99380 Kč | 33 299,38 Kč |
| 250 | 312,16572 Kč | 78 041,43 Kč |
| 500 | 297,28694 Kč | 148 643,47 Kč |
| Unit Price without VAT: | 460,85000 Kč |
|---|---|
| Unit Price with VAT: | 557,62850 Kč |











