
2486660000 | |
|---|---|
DigiKey Part Number | 281-2486660000-ND |
Manufacturer | |
Manufacturer Product Number | 2486660000 |
Description | END PLATE (TERMINALS), 75.55 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 50 | 15,26560 Kč | 763,28 Kč |
| 100 | 14,53480 Kč | 1 453,48 Kč |
| 250 | 13,62352 Kč | 3 405,88 Kč |
| 500 | 12,97298 Kč | 6 486,49 Kč |
| 1 000 | 12,35333 Kč | 12 353,33 Kč |
| 2 500 | 11,57989 Kč | 28 949,73 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


