Connector End Plate For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2486640000

DigiKey Part Number
281-2486640000-ND
Manufacturer
Manufacturer Product Number
2486640000
Description
END PLATE (TERMINALS), 71.9 MM X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For A Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate
Series
For Use With/Related Products
A Series
Packaging
Box
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
2017,14300 Kč342,86 Kč
4016,32475 Kč652,99 Kč
6015,86417 Kč951,85 Kč
10015,29960 Kč1 529,96 Kč
26014,30208 Kč3 718,54 Kč
50013,65618 Kč6 828,09 Kč
1 00013,00424 Kč13 004,24 Kč
2 50012,19004 Kč30 475,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč