
2486110000 | |
|---|---|
DigiKey Part Number | 281-2486110000-ND |
Manufacturer | |
Manufacturer Product Number | 2486110000 |
Description | PRO RM 40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 9.84 ~ 32V 96A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 9.84 ~ 32V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 96A | |
Power (Watts) | 3072W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 98% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 2.05" W x 5.12" H (125.0mm x 52.0mm x 130.0mm) | |
Approval Agency | cULus, EAC | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 150,46000 Kč | 4 150,46 Kč |
| 10 | 3 647,98300 Kč | 36 479,83 Kč |
| 25 | 3 465,37560 Kč | 86 634,39 Kč |
| 50 | 3 333,30660 Kč | 166 665,33 Kč |
| Unit Price without VAT: | 4 150,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 022,05660 Kč |





