
2486070000 | |
|---|---|
DigiKey Part Number | 281-2486070000-ND |
Manufacturer | |
Manufacturer Product Number | 2486070000 |
Description | PRO DM 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 23.3V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | 60V | |
Voltage - Output 1 | 23.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 466W | |
Applications | ITE (Commercial) | |
Efficiency | 97% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 4.92" L x 1.26" W x 4.92" H (125.0mm x 32.0mm x 125.0mm) | |
Approval Agency | cULus, TUV | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,86000 Kč | 1 548,86 Kč |
| 10 | 1 361,32500 Kč | 13 613,25 Kč |
| 25 | 1 293,16880 Kč | 32 329,22 Kč |
| 50 | 1 243,89500 Kč | 62 194,75 Kč |
| 100 | 1 196,49880 Kč | 119 649,88 Kč |
| Unit Price without VAT: | 1 548,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 874,12060 Kč |










