
2482180000 | |
|---|---|
DigiKey Part Number | 281-2482180000-ND |
Manufacturer | |
Manufacturer Product Number | 2482180000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 42,08000 Kč | 420,80 Kč |
| 25 | 36,72120 Kč | 918,03 Kč |
| 50 | 33,31540 Kč | 1 665,77 Kč |
| 100 | 30,46600 Kč | 3 046,60 Kč |
| 250 | 27,47548 Kč | 6 868,87 Kč |
| 500 | 25,72130 Kč | 12 860,65 Kč |
| 1 000 | 24,32996 Kč | 24 329,96 Kč |
| 5 000 | 22,15512 Kč | 110 775,60 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

