
2476890000 | |
|---|---|
DigiKey Part Number | 281-2476890000-ND |
Manufacturer | |
Manufacturer Product Number | 2476890000 |
Description | DRIKIT 24VDC 2CO LD/PB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,81000 Kč | 304,81 Kč |
| 5 | 267,35800 Kč | 1 336,79 Kč |
| 10 | 252,29400 Kč | 2 522,94 Kč |
| Unit Price without VAT: | 304,81000 Kč |
|---|---|
| Unit Price with VAT: | 368,82010 Kč |











