2476880000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2476880000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2476880000

DigiKey Part Number
281-6318-ND
Manufacturer
Manufacturer Product Number
2476880000
Description
RELAY GEN PURPOSE DPDT 5A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1250VA
Coil Current
44.4 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,55000 Kč277,55 Kč
10247,30000 Kč2 473,00 Kč
25236,15640 Kč5 903,91 Kč
50228,05040 Kč11 402,52 Kč
100220,22110 Kč22 022,11 Kč
250210,27460 Kč52 568,65 Kč
500203,04284 Kč101 521,42 Kč
1 000196,05764 Kč196 057,64 Kč
Manufacturers Standard Package
Unit Price without VAT:277,55000 Kč
Unit Price with VAT:335,83550 Kč