


2476450000 | |
|---|---|
DigiKey Part Number | 281-2476450000-ND |
Manufacturer | |
Manufacturer Product Number | 2476450000 |
Description | REMOTE I/O FIELDBUS COUPLER, IP2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coupler | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 968,10000 Kč | 10 968,10 Kč |
| 10 | 9 216,21100 Kč | 92 162,11 Kč |
| Unit Price without VAT: | 10 968,10000 Kč |
|---|---|
| Unit Price with VAT: | 13 271,40100 Kč |






