



2473030000 | |
|---|---|
DigiKey Part Number | 281-2473030000-ND |
Manufacturer | |
Manufacturer Product Number | 2473030000 |
Description | PCB TERMINAL, 7.50 MM, NUMBER OF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 37 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,02000 Kč | 249,02 Kč |
| 10 | 176,82000 Kč | 1 768,20 Kč |
| 25 | 156,54480 Kč | 3 913,62 Kč |
| 50 | 144,29780 Kč | 7 214,89 Kč |
| 100 | 134,38950 Kč | 13 438,95 Kč |
| 250 | 124,31372 Kč | 31 078,43 Kč |
| 500 | 118,55024 Kč | 59 275,12 Kč |
| 1 000 | 114,05458 Kč | 114 054,58 Kč |
| Unit Price without VAT: | 249,02000 Kč |
|---|---|
| Unit Price with VAT: | 301,31420 Kč |









