



2473000000 | |
|---|---|
DigiKey Part Number | 281-2473000000-ND |
Manufacturer | |
Manufacturer Product Number | 2473000000 |
Description | TERMINAL BLOCK, 7.50 MM, 2 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2473000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 37 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 10 | 122,21400 Kč | 1 222,14 Kč |
| 25 | 107,70000 Kč | 2 692,50 Kč |
| 50 | 98,83680 Kč | 4 941,84 Kč |
| 100 | 91,61710 Kč | 9 161,71 Kč |
| 250 | 84,22684 Kč | 21 056,71 Kč |
| 500 | 79,97576 Kč | 39 987,88 Kč |
| 1 000 | 76,64910 Kč | 76 649,10 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |










