



| 2471440000 | |
|---|---|
| DigiKey Part Number | 281-2471440000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2471440000 | 
| Description | A2T 1.5 OR | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 14-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 4 | |
| Number of Levels | 2 | |
| Terminal - Width | 3.5mm | |
| Termination Style | Push In | |
| Current - IEC | 13.5 A | |
| Voltage - IEC | 440V | |
| Current - UL | 5 A | |
| Voltage - UL | 600V | |
| Wire Gauge or Range - AWG | 14-26 AWG | |
| Wire Gauge or Range - mm² | 0.5-1.5mm² | |
| Features | - | |
| Color | Orange | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 8mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 74,07000 Kč | 74,07 Kč | 
| 10 | 52,80600 Kč | 528,06 Kč | 
| 25 | 46,14760 Kč | 1 153,69 Kč | 
| 50 | 41,96980 Kč | 2 098,49 Kč | 
| 100 | 38,49320 Kč | 3 849,32 Kč | 
| 250 | 34,87004 Kč | 8 717,51 Kč | 
| 500 | 32,75530 Kč | 16 377,65 Kč | 
| 1 000 | 31,08333 Kč | 31 083,33 Kč | 
| 5 000 | 28,48108 Kč | 142 405,40 Kč | 
| Unit Price without VAT: | 74,07000 Kč | 
|---|---|
| Unit Price with VAT: | 89,62470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic