



2469370000 | |
|---|---|
DigiKey Part Number | 281-2469370000-ND |
Manufacturer | |
Manufacturer Product Number | 2469370000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 62,02400 Kč | 620,24 Kč |
| 25 | 54,27440 Kč | 1 356,86 Kč |
| 50 | 49,42340 Kč | 2 471,17 Kč |
| 100 | 45,40660 Kč | 4 540,66 Kč |
| 250 | 41,23132 Kč | 10 307,83 Kč |
| 500 | 38,80166 Kč | 19 400,83 Kč |
| 1 000 | 36,88483 Kč | 36 884,83 Kč |
| 5 000 | 33,90671 Kč | 169 533,55 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |










