
2467670000 | |
|---|---|
DigiKey Part Number | 281-2467670000-ND |
Manufacturer | |
Manufacturer Product Number | 2467670000 |
Description | SC-SMT 3.81 KO WT BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 19,12200 Kč | 478,05 Kč |
| 50 | 18,20820 Kč | 910,41 Kč |
| 100 | 17,33680 Kč | 1 733,68 Kč |
| 250 | 16,24976 Kč | 4 062,44 Kč |
| 500 | 15,47344 Kč | 7 736,72 Kč |
| 1 000 | 14,73479 Kč | 14 734,79 Kč |
| 2 500 | 13,81234 Kč | 34 530,85 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |











