AC or DC DIN Rail Power Supply 1 Output 45 ~ 56V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467180000

DigiKey Part Number
281-2467180000-ND
Manufacturer
Manufacturer Product Number
2467180000
Description
PRO TOP3 960W 48V 20A CO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 45 ~ 56V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
45 ~ 56V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
1120W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Efficiency
95.3%
Operating Temperature
-40°C ~ 70°C
Features
Adjustable Output, IP20, PFC
Size / Dimension
6.89" L x 3.50" W x 5.12" H (175.0mm x 89.0mm x 130.0mm)
Approval Agency
cULus, TUV
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 247,83000 Kč16 247,83 Kč
1014 280,61400 Kč142 806,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16 247,83000 Kč
Unit Price with VAT:19 659,87430 Kč