
2467110000 | |
|---|---|
DigiKey Part Number  | 281-2467110000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2467110000  | 
Description  | PRO TOP3 480W 24V 20A CO  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 20A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Input Type  | AC or DC  | |
Number of Outputs  | 1  | |
AC Voltage - Input  | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase)  | |
DC Voltage - Input (Min)  | 450V  | |
DC Voltage - Input (Max)  | 800V  | |
Voltage - Output 1  | 22.5 ~ 28.8V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Voltage - Output 5  | -  | |
Voltage - Output 6  | -  | |
Current - Output (Max)  | 20A  | |
Power (Watts)  | 576W  | |
Voltage - Isolation  | 3.5 kV  | |
Applications  | ITE (Commercial)  | |
Efficiency  | 94%  | |
Operating Temperature  | -40°C ~ 70°C  | |
Features  | Adjustable Output, IP20, PFC  | |
Size / Dimension  | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm)  | |
Approval Agency  | cULus, TUV  | |
Standard Number  | 60950-1  | |
Minimum Load Required  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10 314,57000 Kč | 10 314,57 Kč | 
| 10 | 9 065,65300 Kč | 90 656,53 Kč | 
| Unit Price without VAT: | 10 314,57000 Kč | 
|---|---|
| Unit Price with VAT: | 12 480,62970 Kč | 

