
2467010000 | |
|---|---|
DigiKey Part Number | 281-2467010000-ND |
Manufacturer | |
Manufacturer Product Number | 2467010000 |
Description | PRO TOP1 960W 24V 40A EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 40A |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Manufacturer Weidmüller | Power (Watts) 1152W |
Packaging Box | Voltage - Isolation 3.5 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 94% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C |
AC Voltage - Input 85 ~ 277 VAC | Features Adjustable Output, IP20, PFC |
DC Voltage - Input (Min) 80V | Size / Dimension 4.92" L x 5.47" W x 5.12" H (125.0mm x 139.0mm x 130.0mm) |
DC Voltage - Input (Max) 410V | Approval Agency cULus, TUV |
Voltage - Output 1 22.5 ~ 28.8V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 846,63000 Kč | 15 846,63 Kč |
| 10 | 13 927,84500 Kč | 139 278,45 Kč |
| Unit Price without VAT: | 15 846,63000 Kč |
|---|---|
| Unit Price with VAT: | 19 174,42230 Kč |


