AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467000000

DigiKey Part Number
281-6374-ND
Manufacturer
Manufacturer Product Number
2467000000
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 277 VAC
DC Voltage - Input (Min)
80V
DC Voltage - Input (Max)
410V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing
Size / Dimension
4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 808,53000 Kč7 808,53 Kč
106 863,09100 Kč68 630,91 Kč
256 519,53480 Kč162 988,37 Kč
Manufacturers Standard Package
Unit Price without VAT:7 808,53000 Kč
Unit Price with VAT:9 448,32130 Kč