
2466980000 | |
|---|---|
DigiKey Part Number | 281-6372-ND |
Manufacturer | |
Manufacturer Product Number | 2466980000 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Weidmüller | Current - Output (Max) 5A |
Series | Power (Watts) 120W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 91% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 277 VAC | Features Adjustable Output, IP20, Load Sharing |
DC Voltage - Input (Min) 48V | Size / Dimension 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) |
DC Voltage - Input (Max) 410V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 698,30000 Kč | 4 698,30 Kč |
| 10 | 4 129,46700 Kč | 41 294,67 Kč |
| 25 | 3 922,73720 Kč | 98 068,43 Kč |
| 50 | 3 773,26920 Kč | 188 663,46 Kč |
| Unit Price without VAT: | 4 698,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 684,94300 Kč |













