


2466890000 | |
|---|---|
DigiKey Part Number | 281-5329-ND |
Manufacturer | |
Manufacturer Product Number | 2466890000 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Weidmüller | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 93% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 277 VAC | Size / Dimension 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) |
DC Voltage - Input (Min) 80V | Minimum Load Required No |
DC Voltage - Input (Max) 410V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 717,18000 Kč | 8 717,18 Kč |
| 10 | 7 661,70600 Kč | 76 617,06 Kč |
| 25 | 7 278,11920 Kč | 181 952,98 Kč |
| Unit Price without VAT: | 8 717,18000 Kč |
|---|---|
| Unit Price with VAT: | 10 547,78780 Kč |

















