



2466530000 | |
|---|---|
DigiKey Part Number | 281-2466530000-ND |
Manufacturer | |
Manufacturer Product Number | 2466530000 |
Description | FUSE TERMINAL, WITHOUT LED, PUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 250V | |
Current - UL | 16 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | - | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,23000 Kč | 145,23 Kč |
| 10 | 103,03100 Kč | 1 030,31 Kč |
| 25 | 90,60600 Kč | 2 265,15 Kč |
| 50 | 82,98680 Kč | 4 149,34 Kč |
| 100 | 76,75330 Kč | 7 675,33 Kč |
| 250 | 70,35008 Kč | 17 587,52 Kč |
| 500 | 66,65744 Kč | 33 328,72 Kč |
| 1 000 | 63,76269 Kč | 63 762,69 Kč |
| Unit Price without VAT: | 145,23000 Kč |
|---|---|
| Unit Price with VAT: | 175,72830 Kč |



