
2464740000 | |
|---|---|
DigiKey Part Number | 281-2464740000-ND |
Manufacturer | |
Manufacturer Product Number | 2464740000 |
Description | TERM BLK 7POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Green, Yellow Middle 8.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 7 | |
Number of Levels | 2 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 500 V | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.850" (46.99mm) | |
Height (Max) | 3.366" (85.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,61000 Kč | 351,61 Kč |
| 10 | 250,58500 Kč | 2 505,85 Kč |
| 25 | 222,99760 Kč | 5 574,94 Kč |
| 50 | 206,49200 Kč | 10 324,60 Kč |
| 100 | 193,23160 Kč | 19 323,16 Kč |
| 250 | 179,82624 Kč | 44 956,56 Kč |
| 500 | 172,19412 Kč | 86 097,06 Kč |
| 1 000 | 166,25902 Kč | 166 259,02 Kč |
| Unit Price without VAT: | 351,61000 Kč |
|---|---|
| Unit Price with VAT: | 425,44810 Kč |




