



2464720000 | |
|---|---|
DigiKey Part Number | 281-2464720000-ND |
Manufacturer | |
Manufacturer Product Number | 2464720000 |
Description | SUPPLY TERMINAL, PUSH IN, 10 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 6-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 55 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-28 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,63000 Kč | 341,63 Kč |
| 10 | 243,34700 Kč | 2 433,47 Kč |
| 25 | 216,46560 Kč | 5 411,64 Kč |
| 50 | 200,37020 Kč | 10 018,51 Kč |
| 100 | 187,43090 Kč | 18 743,09 Kč |
| 250 | 174,34844 Kč | 43 587,11 Kč |
| 500 | 166,89658 Kč | 83 448,29 Kč |
| 1 000 | 161,10003 Kč | 161 100,03 Kč |
| Unit Price without VAT: | 341,63000 Kč |
|---|---|
| Unit Price with VAT: | 413,37230 Kč |


