2461070000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2461070000

DigiKey Part Number
281-2461070000-ND
Manufacturer
Manufacturer Product Number
2461070000
Description
RJ45M R1V 3.3N4Y/G TY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Yellow, Green
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,75000 Kč189,75 Kč
10134,49000 Kč1 344,90 Kč
25118,66920 Kč2 966,73 Kč
50109,02760 Kč5 451,38 Kč
100101,19210 Kč10 119,21 Kč
25093,18340 Kč23 295,85 Kč
50088,58488 Kč44 292,44 Kč
1 00084,98876 Kč84 988,76 Kč
Unit Price without VAT:189,75000 Kč
Unit Price with VAT:229,59750 Kč