4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2460800000

DigiKey Part Number
281-2460800000-ND
Manufacturer
Manufacturer Product Number
2460800000
Description
CROSS-CONNECTOR (TERMINAL), PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1060,22200 Kč602,22 Kč
2552,67120 Kč1 316,78 Kč
5047,94680 Kč2 397,34 Kč
10044,03280 Kč4 403,28 Kč
25039,95836 Kč9 989,59 Kč
50037,58558 Kč18 792,79 Kč
1 00035,71298 Kč35 712,98 Kč
5 00032,80182 Kč164 009,10 Kč
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč