
2460740000 | |
|---|---|
DigiKey Part Number | 281-2460740000-ND |
Manufacturer | |
Manufacturer Product Number | 2460740000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Red |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,82000 Kč | 219,82 Kč |
| 20 | 141,86950 Kč | 2 837,39 Kč |
| 40 | 130,14875 Kč | 5 205,95 Kč |
| 60 | 124,30917 Kč | 7 458,55 Kč |
| 100 | 117,92530 Kč | 11 792,53 Kč |
| 260 | 108,49912 Kč | 28 209,77 Kč |
| 500 | 103,61554 Kč | 51 807,77 Kč |
| 1 000 | 99,54434 Kč | 99 544,34 Kč |
| Unit Price without VAT: | 219,82000 Kč |
|---|---|
| Unit Price with VAT: | 265,98220 Kč |




