
2460730000 | |
|---|---|
DigiKey Part Number | 281-2460730000-ND |
Manufacturer | |
Manufacturer Product Number | 2460730000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,88000 Kč | 999,88 Kč |
| 10 | 728,16200 Kč | 7 281,62 Kč |
| 25 | 659,15120 Kč | 16 478,78 Kč |
| 50 | 618,85320 Kč | 30 942,66 Kč |
| 100 | 586,98350 Kč | 58 698,35 Kč |
| 250 | 555,22324 Kč | 138 805,81 Kč |
| Unit Price without VAT: | 999,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,85480 Kč |






