
2459340000 | |
|---|---|
DigiKey Part Number | 281-2459340000-ND |
Manufacturer | |
Manufacturer Product Number | 2459340000 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,32000 Kč | 199,32 Kč |
| 10 | 141,39800 Kč | 1 413,98 Kč |
| 25 | 124,83600 Kč | 3 120,90 Kč |
| 50 | 114,76180 Kč | 5 738,09 Kč |
| 100 | 106,58500 Kč | 10 658,50 Kč |
| 250 | 98,23512 Kč | 24 558,78 Kč |
| 500 | 93,44390 Kč | 46 721,95 Kč |
| 1 000 | 89,69883 Kč | 89 698,83 Kč |
| Unit Price without VAT: | 199,32000 Kč |
|---|---|
| Unit Price with VAT: | 241,17720 Kč |











