
2459070000 | |
|---|---|
DigiKey Part Number | 281-2459070000-ND |
Manufacturer | |
Manufacturer Product Number | 2459070000 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,36000 Kč | 138,36 Kč |
| 10 | 98,18400 Kč | 981,84 Kč |
| 25 | 86,31160 Kč | 2 157,79 Kč |
| 50 | 79,00460 Kč | 3 950,23 Kč |
| 100 | 73,02700 Kč | 7 302,70 Kč |
| 250 | 66,87796 Kč | 16 719,49 Kč |
| 500 | 63,32930 Kč | 31 664,65 Kč |
| 1 000 | 60,54608 Kč | 60 546,08 Kč |
| Unit Price without VAT: | 138,36000 Kč |
|---|---|
| Unit Price with VAT: | 167,41560 Kč |









