



2459010000 | |
|---|---|
DigiKey Part Number | 281-2459010000-ND |
Manufacturer | |
Manufacturer Product Number | 2459010000 |
Description | FUSE TERMINAL, WITH LED, PUSH IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 36V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,48000 Kč | 572,48 Kč |
| 10 | 411,18700 Kč | 4 111,87 Kč |
| 25 | 368,64200 Kč | 9 216,05 Kč |
| 50 | 343,48180 Kč | 17 174,09 Kč |
| 100 | 323,42080 Kč | 32 342,08 Kč |
| 250 | 303,28320 Kč | 75 820,80 Kč |
| 500 | 291,88190 Kč | 145 940,95 Kč |
| Unit Price without VAT: | 572,48000 Kč |
|---|---|
| Unit Price with VAT: | 692,70080 Kč |


