


2457240000 | |
|---|---|
DigiKey Part Number | 281-2457240000-ND |
Manufacturer | |
Manufacturer Product Number | 2457240000 |
Description | REMOTE I/O MODULE, IP20, DIGITAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Input Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Digital Input Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 673,77000 Kč | 2 673,77 Kč |
| 10 | 2 216,46000 Kč | 22 164,60 Kč |
| 25 | 2 070,11600 Kč | 51 752,90 Kč |
| 50 | 1 973,07960 Kč | 98 653,98 Kč |
| 100 | 1 887,30510 Kč | 188 730,51 Kč |
| Unit Price without VAT: | 2 673,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 235,26170 Kč |

