Input, Output (I/O) Module Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2456530000

DigiKey Part Number
281-2456530000-ND
Manufacturer
Manufacturer Product Number
2456530000
Description
I/O MODULE 8 DIG 8 DIG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Digital
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Spring Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CCC, CE, cULus, KC, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 418,05000 Kč3 418,05 Kč
102 838,17400 Kč28 381,74 Kč
252 654,27320 Kč66 356,83 Kč
502 532,80400 Kč126 640,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 418,05000 Kč
Unit Price with VAT:4 135,84050 Kč