
2451100500 | |
|---|---|
DigiKey Part Number | 281-2451100500-ND |
Manufacturer | |
Manufacturer Product Number | 2451100500 |
Description | HDC XX6A01 FMSRJ45-0500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 817,27000 Kč | 8 817,27 Kč |
| Unit Price without VAT: | 8 817,27000 Kč |
|---|---|
| Unit Price with VAT: | 10 668,89670 Kč |

