
2451090100 | |
|---|---|
DigiKey Part Number | 281-2451090100-ND |
Manufacturer | |
Manufacturer Product Number | 2451090100 |
Description | HDC XX6A01 MMSRJ45-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Box | Color Blue |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 779,14000 Kč | 4 779,14 Kč |
| 10 | 4 062,77700 Kč | 40 627,77 Kč |
| 25 | 3 808,76000 Kč | 95 219,00 Kč |
| 50 | 3 627,27020 Kč | 181 363,51 Kč |
| Unit Price without VAT: | 4 779,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 782,75940 Kč |

