
2451080100 | |
|---|---|
DigiKey Part Number | 281-2451080100-ND |
Manufacturer | |
Manufacturer Product Number | 2451080100 |
Description | HDC XX5E01 FMSRJ45-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 582,75000 Kč | 2 582,75 Kč |
| 10 | 2 195,46700 Kč | 21 954,67 Kč |
| 25 | 2 058,14000 Kč | 51 453,50 Kč |
| 50 | 1 960,03320 Kč | 98 001,66 Kč |
| 100 | 1 866,63610 Kč | 186 663,61 Kč |
| Unit Price without VAT: | 2 582,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 125,12750 Kč |

