
2445190000 | |
|---|---|
DigiKey Part Number | 281-2445190000-ND |
Manufacturer | |
Manufacturer Product Number | 2445190000 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Magnesium | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,15000 Kč | 94,15 Kč |
| 10 | 66,96800 Kč | 669,68 Kč |
| 25 | 58,64080 Kč | 1 466,02 Kč |
| 50 | 53,45400 Kč | 2 672,70 Kč |
| 100 | 49,16920 Kč | 4 916,92 Kč |
| 250 | 44,72616 Kč | 11 181,54 Kč |
| 500 | 42,14450 Kč | 21 072,25 Kč |
| 1 000 | 40,11025 Kč | 40 110,25 Kč |
| 5 000 | 36,95367 Kč | 184 768,35 Kč |
| Unit Price without VAT: | 94,15000 Kč |
|---|---|
| Unit Price with VAT: | 113,92150 Kč |






