
2445180000 | |
|---|---|
DigiKey Part Number | 281-2445180000-ND |
Manufacturer | |
Manufacturer Product Number | 2445180000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 17,30240 Kč | 432,56 Kč |
| 50 | 15,62260 Kč | 781,13 Kč |
| 100 | 14,17780 Kč | 1 417,78 Kč |
| 300 | 12,36713 Kč | 3 710,14 Kč |
| 500 | 11,70554 Kč | 5 852,77 Kč |
| 1 000 | 10,96369 Kč | 10 963,69 Kč |
| 5 000 | 9,78860 Kč | 48 943,00 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


