
2440750000 | |
|---|---|
DigiKey Part Number | 281-2440750000-ND |
Manufacturer | |
Manufacturer Product Number | 2440750000 |
Description | OMNIMATE POWER - SERIES WGK, FEE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.472" (12.00mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 85 A | |
Wire Gauge | 4-20 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 334,05700 Kč | 16 702,85 Kč |
| Unit Price without VAT: | 334,05700 Kč |
|---|---|
| Unit Price with VAT: | 404,20897 Kč |











