
2437550000 | |
|---|---|
DigiKey Part Number | 281-2437550000-ND |
Manufacturer | |
Manufacturer Product Number | 2437550000 |
Description | HS 1.6-4.8/25 MM W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.30" W x 1.00" L (7.6mm x 25.4mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.30" W x 1.00" L (7.6mm x 25.4mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,19795 Kč | 10 395,90 Kč |
| 4 000 | 4,94981 Kč | 19 799,24 Kč |
| 6 000 | 4,81022 Kč | 28 861,32 Kč |
| 8 000 | 4,71361 Kč | 37 708,88 Kč |
| 10 000 | 4,63997 Kč | 46 399,70 Kč |
| 12 000 | 4,58070 Kč | 54 968,40 Kč |
| 14 000 | 4,53119 Kč | 63 436,66 Kč |
| 16 000 | 4,48870 Kč | 71 819,20 Kč |
| 18 000 | 4,45159 Kč | 80 128,62 Kč |
| Unit Price without VAT: | 5,19795 Kč |
|---|---|
| Unit Price with VAT: | 6,28952 Kč |


