
2429870000 | |
|---|---|
DigiKey Part Number | 281-2429870000-ND |
Manufacturer | |
Manufacturer Product Number | 2429870000 |
Description | FUSE TERMINAL, PUSH IN, 4 MM, 36 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 36V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,27000 Kč | 406,27 Kč |
| 10 | 289,95400 Kč | 2 899,54 Kč |
| 25 | 258,51640 Kč | 6 462,91 Kč |
| 50 | 239,77560 Kč | 11 988,78 Kč |
| 100 | 224,74720 Kč | 22 474,72 Kč |
| 250 | 209,58360 Kč | 52 395,90 Kč |
| 500 | 200,96444 Kč | 100 482,22 Kč |
| 1 000 | 194,26794 Kč | 194 267,94 Kč |
| Unit Price without VAT: | 406,27000 Kč |
|---|---|
| Unit Price with VAT: | 491,58670 Kč |









