Terminal Block Connector 6 Position Feed Through Blue 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Blue 12-28 AWG
2428850000
2428850000

2428850000

DigiKey Part Number
281-2428850000-ND
Manufacturer
Manufacturer Product Number
2428850000
Description
A3T 2.5 VL BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
19 A
Voltage - IEC
550V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1290,82000 Kč290,82 Kč
10206,68300 Kč2 066,83 Kč
25183,33760 Kč4 583,44 Kč
50169,29000 Kč8 464,50 Kč
100157,95540 Kč15 795,54 Kč
250146,45684 Kč36 614,21 Kč
500139,89246 Kč69 946,23 Kč
1 000134,77839 Kč134 778,39 Kč
Manufacturers Standard Package
Unit Price without VAT:290,82000 Kč
Unit Price with VAT:351,89220 Kč