
2426250000 | |
|---|---|
DigiKey Part Number | 281-2426250000-ND |
Manufacturer | |
Manufacturer Product Number | 2426250000 |
Description | UR67-PN-HP-8IOL-12-30M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | White | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 961,78000 Kč | 13 961,78 Kč |
| 10 | 12 641,23700 Kč | 126 412,37 Kč |
| Unit Price without VAT: | 13 961,78000 Kč |
|---|---|
| Unit Price with VAT: | 16 893,75380 Kč |


