
2424570000 | |
|---|---|
DigiKey Part Number | 281-6904-ND |
Manufacturer | |
Manufacturer Product Number | 2424570000 |
Description | BUILT-IN PLUGS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Copper Zinc | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,35720 Kč | 658,93 Kč |
| Unit Price without VAT: | 26,35720 Kč |
|---|---|
| Unit Price with VAT: | 31,89221 Kč |










